
201M914-19G | |
---|---|
DigiKey Part Number | 201M914-19G-ND |
Manufacturer | |
Manufacturer Product Number | 201M914-19G |
Description | CONN BCKSH ADPT SZ14 14S 7/8-20 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 7/8-20 UNEF 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.020" (25.91mm) | |
Shell Size - Insert | 14, 14S | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $352.52233 | $10,575.67 |