
2013883-2 | |
|---|---|
DigiKey Part Number | 2266-2013883-2-17-ND |
Manufacturer | |
Manufacturer Product Number | 2013883-2 |
Description | CONN SCKT BACKPLATE FOR LGA1156 |
Customer Reference | |
Detailed Description | Connector Backplate For LGA1156 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2013883-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Backplate | |
For Use With/Related Products | LGA1156 Sockets | |
Body Material | - | |
Body Finish | - | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $38.53933 | $578.09 |
| 75 | $37.76227 | $2,832.17 |
| 150 | $37.14060 | $5,571.09 |
| 300 | $36.44130 | $10,932.39 |







