2008625-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2008625-3
2008625-3
2008625-3

2008625-3

DigiKey Part Number
A107961TR-ND - Tape & Reel (TR)
A107961CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2008625-3
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2008625-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 18,000 View Now
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.31600$23.16
25$2.13800$53.45
50$2.01000$100.50
100$1.89020$189.02
250$1.74204$435.51
500$1.63826$819.13
1,000$1.54047$1,540.47
2,500$1.42027$3,550.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000$1.70665$61,439.40
Manufacturers Standard Package

Other Suppliers on DigiKey

18,000In Stock
Ships from WEC