


2005249-1 | |
|---|---|
DigiKey Part Number | A107545-ND |
Manufacturer | |
Manufacturer Product Number | 2005249-1 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005249-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 65°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.48700 | $44.87 |
| 25 | $4.20960 | $105.24 |
| 50 | $4.00740 | $200.37 |
| 200 | $3.63340 | $726.68 |
| 400 | $3.45983 | $1,383.93 |
| 600 | $3.36212 | $2,017.27 |
| 1,000 | $3.24300 | $3,243.00 |
| 2,600 | $3.03154 | $7,882.00 |

