



2-84982-6 | |
|---|---|
DigiKey Part Number | A101385TR-ND - Tape & Reel (TR) A101385CT-ND - Cut Tape (CT) A101385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84982-6 |
Description | CONN FFC FPC VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-84982-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.50000 | $11.50 |
| 10 | $9.77400 | $97.74 |
| 25 | $9.15720 | $228.93 |
| 50 | $8.71820 | $435.91 |
| 100 | $8.30210 | $830.21 |
| 250 | $7.78192 | $1,945.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.09318 | $4,874.54 |
| 1,600 | $5.80233 | $9,283.73 |
| 2,400 | $5.63875 | $13,533.00 |
| 4,000 | $5.60917 | $22,436.68 |

