
2-5330830-4 | |
|---|---|
DigiKey Part Number | A106400-ND |
Manufacturer | |
Manufacturer Product Number | 2-5330830-4 |
Description | CONN UHF PLUG STR CRIMP |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-5330830-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | 3 pcs - 1 Connector, 1 Collar, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |










