
2-520403-2 | |
|---|---|
DigiKey Part Number | A27848TR-ND - Tape & Reel (TR) A27848CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520403-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520403-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.135" (1.52mm ~ 3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.98300 | $19.83 |
| 25 | $1.85680 | $46.42 |
| 50 | $1.76720 | $88.36 |
| 100 | $1.68310 | $168.31 |
| 250 | $1.57720 | $394.30 |
| 500 | $1.50182 | $750.91 |
| 1,000 | $1.43002 | $1,430.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $1.26650 | $3,419.55 |
| 5,400 | $1.20601 | $6,512.45 |
| 8,100 | $1.17199 | $9,493.12 |
| 13,500 | $1.13051 | $15,261.88 |
| 18,900 | $1.10400 | $20,865.60 |
| 27,000 | $1.07658 | $29,067.66 |
| 67,500 | $1.00923 | $68,123.03 |











