
2-353294-8 | |
|---|---|
DigiKey Part Number | A99765-ND |
Manufacturer | |
Manufacturer Product Number | 2-353294-8 |
Description | CONN HOUSING 28POS DUAL 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For Mini CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-353294-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 28 | |
For Use With/Related Products | Mini CT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.97300 | $39.73 |
| 25 | $3.72040 | $93.01 |
| 50 | $3.54240 | $177.12 |
| 100 | $3.37270 | $337.27 |
| 250 | $3.16092 | $790.23 |
| 500 | $3.00984 | $1,504.92 |
| 1,000 | $2.86600 | $2,866.00 |
| 2,500 | $2.68653 | $6,716.32 |




