Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34150-3

DigiKey Part Number
A135572TR-ND - Tape & Reel (TR)
A135572CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34150-3
Description
CONN RING CIRC 16-22AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34150-3 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Black
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.090" (27.69mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
130054TE Connectivity AMP Connectors3,525130054-ND$2.80000Parametric Equivalent
2-31894-2TE Connectivity AMP Connectors22,035A0885CT-ND$4.11000Parametric Equivalent
2-320571-2TE Connectivity AMP Connectors25,909A27246CT-ND$5.59000Parametric Equivalent
2-32953-1TE Connectivity AMP Connectors4,701A27309CT-ND$7.40000Parametric Equivalent
2-34150-1TE Connectivity AMP Connectors1,122A0959CT-ND$3.86000Parametric Equivalent
In-Stock: 3,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
10$5.67300$56.73
25$5.31440$132.86
50$5.05960$252.98
100$4.81700$481.70
250$4.51524$1,128.81
500$4.29952$2,149.76
1,000$4.09414$4,094.14
2,500$3.83780$9,594.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.76433$18,821.65
10,000$3.58476$35,847.60
15,000$3.48375$52,256.25
Manufacturers Standard Package