Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31894-2

DigiKey Part Number
A0885TR-ND - Tape & Reel (TR)
A0885CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-31894-2
Description
CONN RING CIRC 16-22AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31894-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.078" (27.38mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,035
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.51100$35.11
25$3.28880$82.22
50$3.13240$156.62
100$2.98190$298.19
250$2.79500$698.75
500$2.66146$1,330.73
1,000$2.53420$2,534.20
2,500$2.37549$5,938.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.22319$11,115.95
10,000$2.11711$21,171.10
15,000$2.05744$30,861.60
25,000$1.98467$49,616.75
35,000$1.93815$67,835.25
Manufacturers Standard Package