2-330358-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 144
Unit Price: $96.88000
Datasheet

Direct


WEC
In Stock: 61
Unit Price: $95.53800
Datasheet
2-329444-2, 2-330358-2, 2-5330358-2, 2-5329444-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-329444-2, 2-330358-2, 2-5330358-2, 2-5329444-2
2-330358-2
2-330358-2

2-330358-2

DigiKey Part Number
A24410-ND
Manufacturer
Manufacturer Product Number
2-330358-2
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
EDA/CAD Models
2-330358-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-142, 142A, 142B
Fastening Type
Bayonet Lock
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes