
2-324608-2 | |
|---|---|
DigiKey Part Number | A27429-ND |
Manufacturer | |
Manufacturer Product Number | 2-324608-2 |
Description | CONN SPADE TERM 16-22AWG #2 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 2 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-324608-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.758" (19.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $6.10300 | $61.03 |
| 25 | $5.72080 | $143.02 |
| 50 | $5.44820 | $272.41 |
| 100 | $5.18720 | $518.72 |
| 250 | $4.86212 | $1,215.53 |
| 500 | $4.62978 | $2,314.89 |
| 1,000 | $4.40869 | $4,408.69 |
| 3,000 | $4.07990 | $12,239.70 |








