Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-323913-1

DigiKey Part Number
A135529TR-ND - Tape & Reel (TR)
A135529CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-323913-1
Description
CONN RING CIRC 22-26AWG #2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.646" (16.41mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.90000$4.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.60089$10,403.56
8,000$2.33549$18,683.92
12,000$2.18974$26,276.88
Manufacturers Standard Package