2-321894-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 271
Unit Price: $95.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: $51.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.30786
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,979
Unit Price: $10.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 105
Unit Price: $10.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 831
Unit Price: $35.76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 824
Unit Price: $44.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 512
Unit Price: $18.50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 960
Unit Price: $27.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 316
Unit Price: $50.48000
Datasheet
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-321894-1

DigiKey Part Number
A135516TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-321894-1
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-321894-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.749" (19.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
High Temperature, Serrated Termination
Color
Orange
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$18.19127$90,956.35
Manufacturers Standard Package