Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323153

DigiKey Part Number
323153-ND
Manufacturer
Manufacturer Product Number
323153
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.770" (19.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.051" ~ 0.110" (1.30mm ~ 2.79mm)
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.13000$27.13
10$23.04500$230.45
25$21.60280$540.07
50$20.57020$1,028.51
100$19.58690$1,958.69
250$18.36024$4,590.06
500$17.48384$8,741.92
1,000$16.64969$16,649.69
3,000$15.40898$46,226.94
Manufacturers Standard Package