Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-320575-1 | |
|---|---|
DigiKey Part Number | A100494TR-ND - Tape & Reel (TR) A100494CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320575-1 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320575-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.59700 | $75.97 |
| 25 | $7.12000 | $178.00 |
| 50 | $6.77940 | $338.97 |
| 100 | $6.45550 | $645.55 |
| 250 | $6.05068 | $1,512.67 |
| 500 | $5.76180 | $2,880.90 |
| 1,000 | $5.48662 | $5,486.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.12477 | $20,499.08 |
| 8,000 | $4.88033 | $39,042.64 |
| 12,000 | $4.74283 | $56,913.96 |















