
2-34163-1 | |
|---|---|
DigiKey Part Number | A100523TR-ND - Tape & Reel (TR) A100523CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34163-1 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34163-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.62900 | $46.29 |
| 25 | $4.34080 | $108.52 |
| 50 | $4.13220 | $206.61 |
| 100 | $3.93400 | $393.40 |
| 250 | $3.68716 | $921.79 |
| 500 | $3.51108 | $1,755.54 |
| 1,000 | $3.34344 | $3,343.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.12277 | $12,491.08 |
| 8,000 | $2.97379 | $23,790.32 |
| 12,000 | $2.88998 | $34,679.76 |
| 20,000 | $2.78776 | $55,755.20 |
| 28,000 | $2.72243 | $76,228.04 |



