
2-31818-1 | |
|---|---|
DigiKey Part Number | A100488TR-ND - Tape & Reel (TR) A100488CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31818-1 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-31818-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $6.24900 | $62.49 |
| 25 | $5.85440 | $146.36 |
| 50 | $5.57560 | $278.78 |
| 100 | $5.30870 | $530.87 |
| 250 | $4.97604 | $1,244.01 |
| 500 | $4.73830 | $2,369.15 |
| 1,000 | $4.51206 | $4,512.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.88702 | $15,548.08 |
| 8,000 | $3.70161 | $29,612.88 |
| 12,000 | $3.59730 | $43,167.60 |
| 20,000 | $3.47010 | $69,402.00 |







