
2-2496750-6 | |
|---|---|
DigiKey Part Number | 17-2-2496750-6TR-ND - Tape & Reel (TR) 17-2-2496750-6CT-ND - Cut Tape (CT) 17-2-2496750-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2496750-6 |
Description | 1.25MM HDR SMT, BRD LOCKING HPI, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2496750-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $6.68200 | $66.82 |
| 100 | $5.67750 | $567.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.65678 | $3,725.42 |
| 1,600 | $4.43445 | $7,095.12 |
| 2,400 | $4.30939 | $10,342.54 |
| 4,000 | $4.15690 | $16,627.60 |
| 5,600 | $4.05944 | $22,732.86 |
| 8,000 | $3.95862 | $31,668.96 |
| 20,000 | $3.71103 | $74,220.60 |

