
2-2381315-4 | |
|---|---|
DigiKey Part Number | 17-2-2381315-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2381315-4 |
Description | POWER VERSA-LOCK PLUG, 1X4 KEY B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2381315-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2378159-4 | TE Connectivity AMP Connectors | 4 | 17-1-2378159-4-ND | $4.03000 | Parametric Equivalent |
| 2-2378159-4 | TE Connectivity AMP Connectors | 797 | 17-2-2378159-4-ND | $4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $11.75700 | $117.57 |
| 25 | $11.01680 | $275.42 |
| 50 | $10.49060 | $524.53 |
| 100 | $9.98990 | $998.99 |

