


2-2378159-4 | |
|---|---|
DigiKey Part Number | 17-2-2378159-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2378159-4 |
Description | POWER VERSA-LOCK PLUG, 1X4 KEY B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2378159-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.97900 | $39.79 |
| 25 | $3.72600 | $93.15 |
| 50 | $3.54840 | $177.42 |
| 200 | $3.21790 | $643.58 |
| 400 | $3.06395 | $1,225.58 |
| 600 | $2.97742 | $1,786.45 |
| 1,000 | $2.87193 | $2,871.93 |
| 2,600 | $2.68460 | $6,979.96 |

