



2-2299782-1 | |
|---|---|
DigiKey Part Number | A145040-ND |
Manufacturer | |
Manufacturer Product Number | 2-2299782-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-2299782-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.41000 | $37.41 |
| 10 | $31.78600 | $317.86 |
| 25 | $29.79400 | $744.85 |
| 50 | $28.36940 | $1,418.47 |
| 230 | $25.47274 | $5,858.73 |
| 460 | $24.25713 | $11,158.28 |
| 690 | $23.57336 | $16,265.62 |
| 1,150 | $22.73958 | $26,150.52 |
| 2,530 | $21.56177 | $54,551.28 |




