
2-2180324-0 | |
---|---|
DigiKey Part Number | 17-2-2180324-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2180324-0 |
Description | ZSFP+ STACKED 2X4 RECEPTACLE ASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2180324-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | zSFP+ | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
84 | $552.33929 | $46,396.50 |