2-2178712-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 4,400
Unit Price: $25.03000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 3,306
Unit Price: $22.64000
Datasheet
2-2178712-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2178712-0

DigiKey Part Number
A120928TR-ND - Tape & Reel (TR)
A120928CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-2178712-0
Description
CONN HEADER 20POS IDC TIN
Customer Reference
Detailed Description
20 Position Rectangular Header Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
2-2178712-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

72,500In Stock
Ships from WEC