
9-215083-0 | |
|---|---|
DigiKey Part Number | A99456TR-ND - Tape & Reel (TR) A99456CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-215083-0 |
Description | CONN PLUG 20POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 9-215083-0 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 20 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $19.23000 | $192.30 |
| 25 | $18.02160 | $450.54 |
| 50 | $17.16000 | $858.00 |
| 100 | $16.34110 | $1,634.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.62348 | $3,905.87 |
| 500 | $14.87780 | $7,438.90 |
| 750 | $14.45823 | $10,843.67 |
| 1,250 | $13.94669 | $17,433.36 |
| 1,750 | $13.61969 | $23,834.46 |
| 2,500 | $13.28147 | $33,203.68 |






