
2-2013311-1 | |
---|---|
DigiKey Part Number | A111122TR-ND - Tape & Reel (TR) A111122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2013311-1 |
Description | CONN SKT SODIMM 204POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2013311-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.362" (9.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.37000 | $31.37 |
10 | $25.52800 | $255.28 |
25 | $23.53640 | $588.41 |
50 | $22.13140 | $1,106.57 |
100 | $20.81220 | $2,081.22 |
250 | $19.18800 | $4,797.00 |
500 | $18.04484 | $9,022.42 |
1,000 | $16.97020 | $16,970.20 |
2,500 | $16.79220 | $41,980.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $28.67012 | $258,031.08 |