
| 2-1971798-2 | |
|---|---|
| DigiKey Part Number | A116626-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2-1971798-2 | 
| Description | CONN HEADER VERT 2POS 2.5MM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-1971798-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Kinked Pin, Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.346" (8.80mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | Board Guide | |
| Operating Temperature | -30°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Blue | |
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 50V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $2.16200 | $21.62 | 
| 100 | $1.83650 | $183.65 | 
| 500 | $1.63872 | $819.36 | 
| 1,600 | $1.50943 | $2,415.09 | 
| 6,400 | $1.36870 | $8,759.68 | 
| 11,200 | $1.31572 | $14,736.06 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China