
2-1705300-8 | |
|---|---|
DigiKey Part Number | A141607TR-ND - Tape & Reel (TR) A141607CT-ND - Cut Tape (CT) A141607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1705300-8 |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1705300-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,150 | $8.76670 | $10,081.70 |
| 2,300 | $8.34842 | $19,201.37 |
| 3,450 | $8.11312 | $27,990.26 |
| 5,750 | $7.82617 | $45,000.48 |
| 8,050 | $7.64277 | $61,524.30 |

