2-164241-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $86.18571
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $103.18881
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-164241-1

DigiKey Part Number
2-164241-1-ND
Manufacturer
Manufacturer Product Number
2-164241-1
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-164241-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
3
Style
F/2 (1/2 F)
Level, Class
1
Mounting Type
Through Hole
Termination
Solder, Clip
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-1
Material - Insulation
Polycarbonate, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,040$141.35063$147,004.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.