4-1601237-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1601237-1

DigiKey Part Number
A140990-ND
Manufacturer
Manufacturer Product Number
4-1601237-1
Description
CONN MAG TERM 27-36AWG IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 27-36 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
4-1601237-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
IDC
Wire Gauge
27-36 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,437
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.55200$15.52
25$1.45160$36.29
50$1.38440$69.22
100$1.31700$131.70
250$1.23460$308.65
500$1.17566$587.83
1,000$1.11941$1,119.41
2,500$1.04924$2,623.10