Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1564013-1 | |
|---|---|
DigiKey Part Number | 17-2-1564013-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564013-1 |
Description | 8POS,MQS,HOUSING,FFC,CODB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564013-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564013-1 | TE Connectivity AMP Connectors | 4,500 | 17-1-1564013-1-ND | $5.51000 | Parametric Equivalent |
| 1-1670459-2 | TE Connectivity AMP Connectors | 3,786 | 17-1-1670459-2-ND | $5.26000 | Parametric Equivalent |
| 1456987-1 | TE Connectivity AMP Connectors | 0 | 1456987-1-ND | $10.16532 | Parametric Equivalent |
| 1456987-3 | TE Connectivity AMP Connectors | 432 | A127991-ND | $18.99000 | Parametric Equivalent |
| 1456987-5 | TE Connectivity AMP Connectors | 0 | 1456987-5-ND | $7.11375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $2.96805 | $13,356.22 |












