Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-04-D-R | |
|---|---|
DigiKey Part Number | IPD1-04-D-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-04-D-R |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-04-D-R Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-04-D | Samtec Inc. | 3,025 | SAM9574-ND | $5.10000 | Parametric Equivalent |
| IPD1-04-D-M | Samtec Inc. | 0 | IPD1-04-D-M-ND | $23.51000 | Parametric Equivalent |
| 1-1564013-1 | TE Connectivity AMP Connectors | 4,500 | 17-1-1564013-1-ND | $5.51000 | Parametric Equivalent |
| 1-1670459-2 | TE Connectivity AMP Connectors | 3,786 | 17-1-1670459-2-ND | $5.26000 | Parametric Equivalent |
| 1456987-1 | TE Connectivity AMP Connectors | 0 | 1456987-1-ND | $10.16532 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |












