
2-1377174-3 | |
|---|---|
DigiKey Part Number | A135392-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377174-3 |
Description | CONN SPLICE 10-12 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2-1377174-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.29000 | $29.29 |
| 10 | $24.86700 | $248.67 |
| 25 | $23.30400 | $582.60 |
| 50 | $22.19120 | $1,109.56 |
| 100 | $21.13050 | $2,113.05 |
| 250 | $19.80720 | $4,951.80 |
| 500 | $18.86196 | $9,430.98 |
| 1,000 | $17.96208 | $17,962.08 |
| 2,500 | $16.83859 | $42,096.47 |









