
2-1102102-7 | |
---|---|
DigiKey Part Number | 2-1102102-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102102-7 |
Description | CONN HOOD SIDE ENTRY SZ1 PG11 |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |