
1SNK900102R0000 | |
---|---|
DigiKey Part Number | 2266-1SNK900102R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900102R0000 |
Description | TERMINAL BLOCK TOOLS & ACCESSORI |
Customer Reference | |
Detailed Description | Connector End Stop For SNK, RGW, ZDK, ZDP, ZDS, ZK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK900102R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | SNK, RGW, ZDK, ZDP, ZDS, ZK Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $24.78950 | $991.58 |