
1SNA176666R0300 | |
|---|---|
DigiKey Part Number | 17-1SNA176666R0300-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA176666R0300 |
Description | BJMI6-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw - Half Thread | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $39.83800 | $398.38 |




