



1SNA165130R2300 | |
---|---|
DigiKey Part Number | 17-1SNA165130R2300-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA165130R2300 |
Description | M16/12.P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA165130R2300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-14 AWG | |
Wire Gauge or Range - mm² | 4-25mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.30000 | $138.30 |
20 | $90.05800 | $1,801.16 |
40 | $83.11450 | $3,324.58 |
60 | $79.68433 | $4,781.06 |
100 | $75.95420 | $7,595.42 |
260 | $70.48808 | $18,326.90 |
500 | $67.67528 | $33,837.64 |
1,000 | $65.33944 | $65,339.44 |