1SNA115129R1400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNA115129R1400
1SNA115129R1400
1SNA115129R1400

1SNA115129R1400

DigiKey Part Number
17-1SNA115129R1400-ND
Manufacturer
Manufacturer Product Number
1SNA115129R1400
Description
M16/12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNA115129R1400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
1000V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-18 AWG
Wire Gauge or Range - mm²
2.5-25mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$75.82000$75.82
20$48.83200$976.64
40$44.73675$1,789.47
60$42.69250$2,561.55
100$40.45370$4,045.37
260$37.14246$9,657.04
500$35.42394$17,711.97
1,000$33.98976$33,989.76
Manufacturers Standard Package