Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
1SNA115271R2200
1SNA115271R2200

1SNA115271R2200

DigiKey Part Number
17-1SNA115271R2200-ND
Manufacturer
Manufacturer Product Number
1SNA115271R2200
Description
M4/6.D2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNA115271R2200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$54.91000$54.91
10$38.93200$389.32
25$34.25920$856.48
50$31.39400$1,569.70
100$29.05320$2,905.32
250$26.65088$6,662.72
500$25.26688$12,633.44
1,000$24.18237$24,182.37
Manufacturers Standard Package