1982198-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,100
Unit Price: $13.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,954
Unit Price: $18.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $11.94701
Datasheet

Parametric Equivalent


Molex
In Stock: 6,087
Unit Price: $14.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 600
Unit Price: $12.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,119
Unit Price: $12.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $6.12536
Datasheet

Parametric Equivalent


Molex
In Stock: 2,331
Unit Price: $14.08000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1982198-1

DigiKey Part Number
1982198-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1982198-1
Description
CONN MOD JACK 4P4C VERT UNSHLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1982198-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100$10.97345$23,044.24
Manufacturers Standard Package