1-338084-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338084-6

DigiKey Part Number
A144139TR-ND - Tape & Reel (TR)
A144139CT-ND - Cut Tape (CT)
A144139DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-338084-6
Description
CONN MOD JACK 4P4C VERT UNSHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1-338084-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.52000$18.52
10$15.74800$157.48
25$14.75520$368.88
50$14.05040$702.52
100$13.37950$1,337.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$12.38067$3,714.20
600$11.78973$7,073.84
900$11.45730$10,311.57
1,500$11.05190$16,577.85
2,100$10.79274$22,664.75
3,000$10.52478$31,574.34
7,500$9.86662$73,999.65
Manufacturers Standard Package