1958475-1 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


TE Connectivity AMP Connectors
cms-in-stock: 1,659
Unit Price: $39.79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
cms-in-stock: 8,177
Unit Price: $13.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
cms-in-stock: 835
Unit Price: $6.41000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
cms-in-stock: 735
Unit Price: $14.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
cms-in-stock: 4,862
Unit Price: $35.19000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
cms-in-stock: 120
Unit Price: $7.20363
Datasheet

Parametric Equivalent


JST Sales America Inc.
cms-in-stock: 0
Unit Price: $1.54680
Datasheet
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
cms-photo-disclaimer

1958475-1

cms-digikey-product-number
17-1958475-1-ND
cms-manufacturer
cms-manufacturer-product-number
1958475-1
cms-description
STRATO-THERM, HR 8 AWG #10 NIPL
cms-standard-lead-time
22 Weeks
cms-customer-reference
cms-detailed-description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Length - Overall
1.058" (26.87mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Box
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Nickel
Thickness
0.048" (1.22mm)
Insulation Diameter
0.172" (4.37mm)
Width - Outer Edges
0.406" (10.31mm)
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-31807-2TE Connectivity AMP Connectors1,659A27058CT-ND$39.79000Parametric Equivalent
2-31807-3TE Connectivity AMP Connectors8,1772-31807-3-ND$13.15000Parametric Equivalent
31807TE Connectivity AMP Connectors835A27057-ND$6.41000Parametric Equivalent
323165TE Connectivity AMP Connectors735323165-ND$14.06000Parametric Equivalent
328822TE Connectivity AMP Connectors4,862328822-ND$35.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
QuantityUnit Pricecms-ext-price
2,000$3.85030$7,700.60
cms-manufacturer-standard-package