
8-L5NS | |
|---|---|
DigiKey Part Number | 455-8-L5NS-ND |
Manufacturer | |
Manufacturer Product Number | 8-L5NS |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.354" (9.00mm) |
Manufacturer JST Sales America Inc. | Length - Overall 1.055" (26.80mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 8 AWG |
Stud/Tab Size 10 Stud | Insulation Non-Insulated |
Thickness 0.047" (1.19mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1958475-1 | TE Connectivity AMP Connectors | 0 | 17-1958475-1-ND | $3.85030 | Parametric Equivalent |
| 2-31807-2 | TE Connectivity AMP Connectors | 1,659 | A27058CT-ND | $39.79000 | Parametric Equivalent |
| 2-31807-3 | TE Connectivity AMP Connectors | 8,177 | 2-31807-3-ND | $13.15000 | Parametric Equivalent |
| 31807 | TE Connectivity AMP Connectors | 835 | A27057-ND | $6.41000 | Parametric Equivalent |
| 323165 | TE Connectivity AMP Connectors | 735 | 323165-ND | $14.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.54680 | $773.40 |





