
193837-2 | |
---|---|
DigiKey Part Number | 193837-2-ND |
Manufacturer | |
Manufacturer Product Number | 193837-2 |
Description | CONTACT PIN POWER 10AWG SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193837-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.56000 | $163.56 |
10 | $139.02000 | $1,390.20 |
25 | $130.31200 | $3,257.80 |
50 | $124.09280 | $6,204.64 |
100 | $118.17270 | $11,817.27 |