
1934316-1 | |
|---|---|
DigiKey Part Number | A112892-ND |
Manufacturer | |
Manufacturer Product Number | 1934316-1 |
Description | CONN HEADER HD 192POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934316-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style High Speed | Current Rating (Amps) 0.5A |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 90°C |
Pitch 0.075" (1.90mm) | Voltage Rating 250V |
Number of Rows 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0761551637 | WEC | 448 | 2266-761551637-23-ND | $133.97200 | Similar |
| 0761553607 | Molex | 566 | 0761553607-ND | $247.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.32000 | $203.32 |
| 15 | $167.92133 | $2,518.82 |
| 30 | $159.90833 | $4,797.25 |
| 60 | $152.27733 | $9,136.64 |
| 105 | $146.38581 | $15,370.51 |
| 255 | $137.51086 | $35,065.27 |
| 510 | $130.95576 | $66,787.44 |

