
0761553607 | |
|---|---|
DigiKey Part Number | 0761553607-ND |
Manufacturer | |
Manufacturer Product Number | 0761553607 |
Description | CONN HEADER IMPACT 192POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0761553607 Models |
Category | Number of Columns 16 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 64 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Black |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.30000 | $247.30 |
| 10 | $210.20700 | $2,102.07 |
| 25 | $197.04320 | $4,926.08 |
| 50 | $187.64260 | $9,382.13 |
| 140 | $174.50371 | $24,430.52 |
| 280 | $166.18500 | $46,531.80 |



