1934273-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1934273-1
1934273-1
1934273-1

1934273-1

DigiKey Part Number
A107845-ND
Manufacturer
Manufacturer Product Number
1934273-1
Description
CONN HEADER HD 120POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934273-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
15
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$173.42000$173.42
29$136.71034$3,964.60
116$130.32129$15,117.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.