



1934269-1 | |
---|---|
DigiKey Part Number | A99841-ND |
Manufacturer | |
Manufacturer Product Number | 1934269-1 |
Description | CONN HEADER HD 120POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934269-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 15 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.77000 | $110.77 |
10 | $94.12300 | $941.23 |
33 | $86.51667 | $2,855.05 |
66 | $82.38742 | $5,437.57 |
132 | $78.45674 | $10,356.29 |
264 | $74.71481 | $19,724.71 |
528 | $71.15220 | $37,568.36 |
1,023 | $70.66324 | $72,288.49 |