1926734-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1926734-2

DigiKey Part Number
A117335-ND
Manufacturer
Manufacturer Product Number
1926734-2
Description
CONN PLUG 35POS EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
35 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
1926734-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
-
Number of Positions
35
Number of Positions Loaded
All
Pitch
-
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
25 Signal, 10 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,088
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$192.79000$192.79
10$163.84200$1,638.42
32$150.93344$4,829.87
64$143.73094$9,198.78
128$136.87672$17,520.22
256$130.34961$33,369.50
512$129.56605$66,337.82
Manufacturers Standard Package