
1924879-2 | |
---|---|
DigiKey Part Number | 17-1924879-2-ND |
Manufacturer | |
Manufacturer Product Number | 1924879-2 |
Description | GET, FEM TERM, AG, THIN, B-CRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924879-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.74658 | $22,397.40 |